Part Details for MA1113-1 by Mitsubishi Electric
Overview of MA1113-1 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA1113-1
MA1113-1 CAD Models
MA1113-1 Part Data Attributes:
|
MA1113-1
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MA1113-1
Mitsubishi Electric
Narrow Band High Power Amplifier, 1930MHz Min, 1990MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | -9 dBm | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |