Part Details for MA1060.A.LBCT.001 by Taoglas Antenna Solutions
Overview of MA1060.A.LBCT.001 by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1060.A.LBCT.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1506-ND
|
DigiKey | 4IN1 SCREW 0.3M RG-316:GNSS SMA( Min Qty: 50 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$274.3414 | Buy Now |
DISTI #
MA1060.A.LBCT.001
|
Avnet Americas | Wireless Linear 5850MHz 50Ohm Screw Carton Box - Boxed Product (Development Kits) (Alt: MA1060.A.LBCT.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-MA1060ALBCT001
|
Mouser Electronics | Antennas Raptor I MA1060 Sharkfin 4-in-1 LTE, GNSS, Wi-Fi and AM/FM Antenna RoHS: Compliant | 0 |
|
$257.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$243.6600 | Buy Now |
|
Onlinecomponents.com | Raptor I MA1060 Sharkfin 4-in-1 LTE, GNSS, Wi-Fi and AM/FM Antenna | 0 |
|
$252.4800 / $691.6200 | Buy Now |
DISTI #
MA1060.A.LBCT.001
|
Avnet Americas | Wireless Linear 5850MHz 50Ohm Screw Carton Box - Boxed Product (Development Kits) (Alt: MA1060.A.LBCT.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
MA1060.ALBCT001
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$285.4300 | Buy Now |
DISTI #
MA1060.A.LBCT.001
|
EBV Elektronik | (Alt: MA1060.A.LBCT.001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | Raptor I MA1060 Sharkfin 4-in-1 LTE, GNSS, Wi-Fi and AM/FM Antenna Min Qty: 1 | 0 |
|
$274.3400 | Buy Now |