Part Details for MA106.C.LB.001 by Taoglas Antenna Solutions
Overview of MA106.C.LB.001 by Taoglas Antenna Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA106.C.LB.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MA106.C.LB.001-ND
|
DigiKey | RF ANT 892MHZ/1.94GHZ DOME SMA Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$95.2500 | Buy Now |
DISTI #
931-1393-ND
|
DigiKey | RF ANT 892MHZ/1.94GHZ DOME SMA Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.6703 / $103.1400 | Buy Now |
DISTI #
MA106.C.LB.001
|
Avnet Americas | Antenna Module GPS/GLONASS and Cellular Linear 2170MHz 4dBi Screw Mount Bag - Boxed Product (Development Kits) (Alt: MA106.C.LB.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-MA106.C.LB.001
|
Mouser Electronics | Antennas Hercules MA106 2in1 GPS/GLONASS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm RoHS: Compliant | 0 |
|
$99.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$79.1800 | Buy Now |
|
Onlinecomponents.com | Hercules MA106 2in1 GPS/GLONASS/Galileo 3G/2G Permanent Mount Antenna Ø48*29mm RoHS: Compliant |
2 Partner Stock |
|
$81.1200 / $226.5200 | Buy Now |
DISTI #
64936823
|
Verical | Antenna GPS/GLONASS 4dBi Gain 896MHz/960MHz/1880MHz/1990MHz/2170MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$84.2600 | Buy Now |
DISTI #
MA106CLB001-TAO
|
TME | Antenna | 2 |
|
Buy Now | |
|
NAC | 850/900/1800/1900/2100MHZ GNSS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MA106.C.LB.001
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$92.7400 | Buy Now |
Part Details for MA106.C.LB.001
MA106.C.LB.001 CAD Models
MA106.C.LB.001 Part Data Attributes
|
MA106.C.LB.001
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
MA106.C.LB.001
Taoglas Antenna Solutions
|
Samacsys Manufacturer | Taoglas |