Part Details for MA1044.A.ACTX.002 by Taoglas Antenna Solutions
Overview of MA1044.A.ACTX.002 by Taoglas Antenna Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MA1044.A.ACTX.002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-MA1044.A.ACTX.002-ND
|
DigiKey | 4IN1 SHARKFIN 300MM RG-174:GNSS Min Qty: 1 Lead time: 11 Weeks Container: Bag |
6 In Stock |
|
$110.0600 | Buy Now |
DISTI #
MA1044.A.ACTX.002
|
Avnet Americas | 4in1 Sharkfin Antenna GNSS/Wi-Fi/AM/FM and SDARS - Bag (Alt: MA1044.A.ACTX.002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-MA1044A.ACTX.002
|
Mouser Electronics | Antennas MA1044 GPS, Wi-Fi, AM/FM & SDARS 4in1 Sharkfin Antenna RoHS: Compliant | 3 |
|
$99.4100 / $108.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$94.0300 | Buy Now |
|
Onlinecomponents.com | MA1044 GPS, Wi-Fi, AM/FM & SDARS 4in1 Sharkfin Antenna RoHS: Compliant |
10 Partner Stock |
|
$101.9300 / $129.2500 | Buy Now |
DISTI #
79054007
|
Verical | Antenna Sharkfin -3dBi Gain 2345MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$96.3900 / $100.0900 | Buy Now |
DISTI #
MA1044.AACTX002
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$110.1400 | Buy Now |
DISTI #
000000000007168436
|
Sager | MA1044 GPS, Wi-Fi, AM/FM & SDARS 4in1 Sharkfin Antenna Min Qty: 50 | 0 |
|
$96.3700 / $102.8000 | Buy Now |
DISTI #
C1S739800009817
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$109.0000 / $120.0000 | Buy Now |
|
Master Electronics | MA1044 GPS, Wi-Fi, AM/FM & SDARS 4in1 Sharkfin Antenna RoHS: Compliant |
10 Partner Stock |
|
$101.9300 / $129.2500 | Buy Now |