Part Details for MA101A300JAA by Kyocera AVX Components
Overview of MA101A300JAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA101A300JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA101A300JAA
|
Avnet Americas | Cap Ceramic 30pF 100V C0G 5% Axial 125?C Bulk - Tape and Reel (Alt: MA101A300JAA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 768 |
|
$2.5200 / $5.0400 | Buy Now |