Part Details for MA101A2R2CAA by Kyocera AVX Components
Overview of MA101A2R2CAA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA101A2R2CAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2501
|
Newark | Capacitor, ceramic,2.2Pf,100Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx MA101A2R2CAA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.2400 / $9.3300 | Buy Now |
DISTI #
MA101A2R2CAA-ND
|
DigiKey | CAP CER 2.2PF 100V C0G/NP0 AXIAL Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9825 | Buy Now |
DISTI #
MA101A2R2CAAH
|
Avnet Americas | Cap Ceramic 2.2pF 100V C0G 0.25pF Axial 125?C Bulk - Tape and Reel (Alt: MA101A2R2CAAH) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MA101A2R2CAA-BULK
|
Avnet Americas | Cap Ceramic 2.2pF 100V C0G 0.25pF Axial 125?C Bulk - Bulk (Alt: MA101A2R2CAA-BULK) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MA101A2R2CAA
|
Avnet Americas | Cap Ceramic 2.2pF 100V C0G 0.25pF Axial 125?C Bulk - Tape and Reel (Alt: MA101A2R2CAA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$7.4716 | Buy Now |
DISTI #
581-MA101A2R2CAATR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 2.2 pF C0G(NP0) 0.25 pF RoHS: Not Compliant | 0 |
|
$8.0600 | Order Now |
Part Details for MA101A2R2CAA
MA101A2R2CAA CAD Models
MA101A2R2CAA Part Data Attributes
|
MA101A2R2CAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MA101A2R2CAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |