Part Details for MA100 by Unitrode Corporation
Overview of MA100 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA10002HEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right angle, Singlel row, SMT, 3.0mm pitch, 10 positions , 100u\\ Tin, SMT, 2 board locks, LCP, Black, TRAY | |
G881MA10021SEU | Amphenol Communications Solutions | Micro power, Right angle, Duall row, SMT, 3.0mm pitch, 10 positions , 100u\\ Tin, SMT, 2 board locks, LCP, Black, REEL | |
SIT5349AE-FRG33JMA100.000000 | SiTime | 60 to 220 MHz, ±50-ppb precision Super-TCXO |