Part Details for MA1.5KE300A by Microchip Technology Inc
Overview of MA1.5KE300A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1.5KE300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9917
|
Newark | Tvs 300V 5% 1500W Uni Case 1 Rohs Compliant: Yes |Microchip MA1.5KE300A RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5500 / $11.8000 | Buy Now |
DISTI #
1086-3655-ND
|
DigiKey | TVS DIODE 256VWM 414VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9600 | Buy Now |
DISTI #
MA1.5KE300A
|
Avnet Americas | Diode TVS Single Uni-Dir 256V 1.5KW 2-Pin Case 1 - Bulk (Alt: MA1.5KE300A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5500 / $11.8000 | Buy Now |
DISTI #
494-MA1.5KE300A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 300V 5% 1500W uni RoHS: Compliant | 0 |
|
$10.9600 / $11.8000 | Order Now |
DISTI #
MA1.5KE300A
|
Microchip Technology Inc | Uni-Directional TVS _ CASE 1, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.9500 / $11.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5700 / $16.8600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.2800 / $12.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5700 / $16.8600 | Buy Now |
Part Details for MA1.5KE300A
MA1.5KE300A CAD Models
MA1.5KE300A Part Data Attributes
|
MA1.5KE300A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MA1.5KE300A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 1 , 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 256 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MA1.5KE300A
This table gives cross-reference parts and alternative options found for MA1.5KE300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1.5KE300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1.5KE300AE3 | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MA1.5KE300A vs MA1.5KE300AE3 |
MA1.5KE300AE3 | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | Microsemi Corporation | MA1.5KE300A vs MA1.5KE300AE3 |