Part Details for MA1-T-34-610-1-A82-7-C by Carling Technologies
Overview of MA1-T-34-610-1-A82-7-C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1-T-34-610-1-A82-7-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MA1-T-34-610-1-A82-7-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.2267 | Buy Now |
DISTI #
691-MA1T34611A827C
|
Mouser Electronics | Circuit Breakers MA1T346101A827C RoHS: Compliant | 0 |
|
$30.6400 / $35.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6900 / $33.0400 | Buy Now |
DISTI #
000000000000325476
|
Sager | Circuit Breakers MA1T346101A827C | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.6900 / $33.0400 | Buy Now |
Part Details for MA1-T-34-610-1-A82-7-C
MA1-T-34-610-1-A82-7-C CAD Models
MA1-T-34-610-1-A82-7-C Part Data Attributes
|
MA1-T-34-610-1-A82-7-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MA1-T-34-610-1-A82-7-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 17.27 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL; CSA | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |