Part Details for MA1-M-14-610-1-A16-2-J by Carling Technologies
Results Overview of MA1-M-14-610-1-A16-2-J by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA1-M-14-610-1-A16-2-J Information
MA1-M-14-610-1-A16-2-J by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for MA1-M-14-610-1-A16-2-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70T9009
|
Newark | Ma1M146101A162J Rohs Compliant: Yes |Carling Technologies MA1-M-14-610-1-A16-2-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6900 / $90.6000 | Buy Now |
DISTI #
432-MA1-M-14-610-1-A16-2-J-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.0600 | Buy Now |
DISTI #
691-MA1M146101A162J
|
Mouser Electronics | Circuit Breakers MA1M146101A162J RoHS: Compliant | 27 |
|
$73.0100 / $81.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$54.1700 / $56.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.8400 / $70.0400 | Buy Now |
DISTI #
000000000003555094
|
Sager | Circuit Breakers MA1M146101A162J Min Qty: 1 | 0 |
|
$24.7200 / $71.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.8400 / $70.0400 | Buy Now |
Part Details for MA1-M-14-610-1-A16-2-J
MA1-M-14-610-1-A16-2-J CAD Models
MA1-M-14-610-1-A16-2-J Part Data Attributes
|
MA1-M-14-610-1-A16-2-J
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MA1-M-14-610-1-A16-2-J
Carling Technologies
Magnetic Circuit Breaker,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 17.27 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 600 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL; TUV | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |