Part Details for MA1-B-64-613-1-A37-2-D by Carling Technologies
Overview of MA1-B-64-613-1-A37-2-D by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1-B-64-613-1-A37-2-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70T8903
|
Newark | Ma1B646131A372D Rohs Compliant: Yes |Carling Technologies MA1-B-64-613-1-A37-2-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9000 / $68.9500 | Buy Now |
DISTI #
432-MA1-B-64-613-1-A37-2-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5520 | Buy Now |
DISTI #
691-MA1B646131A372D
|
Mouser Electronics | Circuit Breakers MA1B646131A372D RoHS: Compliant | 0 |
|
$38.1200 / $47.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0900 / $24.5300 | Buy Now |
DISTI #
000000000002167488
|
Sager | Circuit Breakers MA1B646131A372D Min Qty: 1 | 0 |
|
$15.7100 / $45.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.0900 / $24.5300 | Buy Now |
Part Details for MA1-B-64-613-1-A37-2-D
MA1-B-64-613-1-A37-2-D CAD Models
MA1-B-64-613-1-A37-2-D Part Data Attributes
|
MA1-B-64-613-1-A37-2-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MA1-B-64-613-1-A37-2-D
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 17.27 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 13 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |