Part Details for MA0S506AJ by TE Connectivity
Overview of MA0S506AJ by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MA0S506AJ
MA0S506AJ CAD Models
MA0S506AJ Part Data Attributes
|
MA0S506AJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA0S506AJ
TE Connectivity
5000MHz - 6000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.7dB INSERTION LOSS, PLASTIC, MSOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35.44 dBm | |
Insertion Loss-Max | 1.7 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 5000 MHz | |
RF/Microwave Device Type | SPDT |