Part Details for MA09959 by Golledge Electronics Ltd
Overview of MA09959 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA09959
MA09959 CAD Models
MA09959 Part Data Attributes
|
MA09959
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA09959
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 374MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 374 MHz | |
Filter Type | SAW FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 11.5 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω |