Part Details for MA09645 by Golledge Electronics Ltd
Overview of MA09645 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MA09645
MA09645 CAD Models
MA09645 Part Data Attributes
|
MA09645
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA09645
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 164.175MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 1000 kHz | |
Attenuation@Freq-Max | 19 dB | |
Center or Cutoff Frequency (fo/fc) | 164.175 MHz | |
Filter Type | SAW FILTER | |
Height | 3.2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 7 dB | |
Length | 11.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 4.6 mm |