Part Details for MA09411 by Golledge Electronics Ltd
Overview of MA09411 by Golledge Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MA09411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSIF TB352FD-1 SAW filter | 20 |
|
RFQ |
Part Details for MA09411
MA09411 CAD Models
MA09411 Part Data Attributes
|
MA09411
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA09411
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 352MHz, 8 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 352 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 100 OHM//3.2 pF | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 100 OHM//1 pF Ω | |
Packing Method | TR, 13 INCH | |
Width | 5 mm |