Part Details for MA08602FR by TE Connectivity
Overview of MA08602FR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA08602FR
MA08602FR CAD Models
MA08602FR Part Data Attributes
|
MA08602FR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA08602FR
TE Connectivity
14000MHz - 14500MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, FR, 10PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 30.5 dB | |
Input Power-Max (CW) | 4 dBm | |
Operating Frequency-Max | 14500 MHz | |
Operating Frequency-Min | 14000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 3 |