Part Details for MA08507FP by TE Connectivity
Overview of MA08507FP by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MA08507FP
MA08507FP CAD Models
MA08507FP Part Data Attributes
|
MA08507FP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA08507FP
TE Connectivity
14000MHz - 14500MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, FP, 10 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 27 dBm | |
Operating Frequency-Max | 14500 MHz | |
Operating Frequency-Min | 14000 MHz | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |