Part Details for MA0805CG152J500 by MERITEK Electronics Corporation
Overview of MA0805CG152J500 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA0805CG152J500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MA0805CG152J500TR-ND
|
DigiKey | CAP CER 1500PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0110 / $0.0117 | Buy Now |
Part Details for MA0805CG152J500
MA0805CG152J500 CAD Models
MA0805CG152J500 Part Data Attributes
|
MA0805CG152J500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0805CG152J500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for MA0805CG152J500
This table gives cross-reference parts and alternative options found for MA0805CG152J500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0805CG152J500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A152JNAAP2L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | Vishay Intertechnologies | MA0805CG152J500 vs VJ0805A152JNAAP2L |
M3253504E1A152JZMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | MA0805CG152J500 vs M3253504E1A152JZMB |
MQ055A152JG71A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MA0805CG152J500 vs MQ055A152JG71A |
VJ0805A152JLAAP5G | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0015 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | MA0805CG152J500 vs VJ0805A152JLAAP5G |
M3253504E1A152JDTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | MA0805CG152J500 vs M3253504E1A152JDTB |
VJ0805A152JFAMT | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | MA0805CG152J500 vs VJ0805A152JFAMT |
VJ0805A152JXAAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | Vishay Intertechnologies | MA0805CG152J500 vs VJ0805A152JXAAR2MP |
VJ0805A152JNAAO2M | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0015 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | MA0805CG152J500 vs VJ0805A152JNAAO2M |
MQ055A152JGT1A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MA0805CG152J500 vs MQ055A152JGT1A |
VJ0805A152JNAAJ2L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | Vishay Intertechnologies | MA0805CG152J500 vs VJ0805A152JNAAJ2L |