Part Details for MA07717 by Golledge Electronics Ltd
Overview of MA07717 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for MA07717
MA07717 CAD Models
MA07717 Part Data Attributes
|
MA07717
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA07717
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 36.125MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 5175 kHz | |
Attenuation Frequency (+/- delta f)-Min | 4875 kHz | |
Attenuation@Freq-Max | 40 dB | |
Center or Cutoff Frequency (fo/fc) | 36.125 MHz | |
Filter Type | SAW FILTER | |
Height | 1.8 mm | |
Insertion Loss-Max | 26.2 dB | |
Length | 10.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Width | 3.8 mm |