Part Details for MA07632 by Golledge Electronics Ltd
Overview of MA07632 by Golledge Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Healthcare
Medical Imaging
Price & Stock for MA07632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSIF TB0292A SAW filter | 1 |
|
RFQ |
Part Details for MA07632
MA07632 CAD Models
MA07632 Part Data Attributes
|
MA07632
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA07632
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 80MHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 80 MHz | |
Filter Type | SAW FILTER | |
Height | 1.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 11.5 dB | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 6.5 mm |