Datasheets
MA07090 by: Golledge Electronics Ltd

SAW Filter, 1 Function(s), 868.95MHz

Part Details for MA07090 by Golledge Electronics Ltd

Overview of MA07090 by Golledge Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MA07090

MA07090 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA07090 Part Data Attributes

MA07090 Golledge Electronics Ltd
Buy Now Datasheet
Compare Parts:
MA07090 Golledge Electronics Ltd SAW Filter, 1 Function(s), 868.95MHz
Part Life Cycle Code Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant
Additional Feature TAPE AND REEL
Center or Cutoff Frequency (fo/fc) 868.95 MHz
Filter Type SAW FILTER
Height 1.7 mm
Input Impedance 117 OHM//3.7 pF
Insertion Loss-Max 4.7 dB
Length 5 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 90 °C
Operating Temperature-Min -45 °C
Output Impedance 117 OHM//3.7 pF Ω
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA07090 by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA07090 by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of MA07090 would you like to use for your alert(s)?
  • Please alert me when MA07090 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA07090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA07090 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA07090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA07090.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA07090 by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: