Part Details for MA07075 by Golledge Electronics Ltd
Overview of MA07075 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA07075
MA07075 CAD Models
MA07075 Part Data Attributes
|
MA07075
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA07075
Golledge Electronics Ltd
1-Port Saw Resonator, 315MHz Nom, SMD, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 315 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 4.66 pF | |
Physical Dimension | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | |
Surface Mount | YES |