Part Details for MA06313 by Golledge Electronics Ltd
Overview of MA06313 by Golledge Electronics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA06313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4635-MA06313-ND
|
DigiKey | 8.1920MHz GSX49-4/354DF SM Cryst Min Qty: 10 Container: Strip MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1700 / $0.7500 | Buy Now |
|
Karl Kruse GmbH & Co KG | GSX49-4/354DF SM Crystal 16pF | 6015 |
|
RFQ |