Part Details for MA06299 by Golledge Electronics Ltd
Overview of MA06299 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA06299
MA06299 CAD Models
MA06299 Part Data Attributes
|
MA06299
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA06299
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 281MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 281 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 150 OHM | |
Insertion Loss-Max | 4.5 dB | |
Length | 3.81 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 150 OHM Ω | |
Width | 3.81 mm |