Part Details for MA06048 by Golledge Electronics Ltd
Overview of MA06048 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MA06048
MA06048 CAD Models
MA06048 Part Data Attributes
|
MA06048
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA06048
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 479.5MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 16000 kHz | |
Attenuation@Freq-Max | 48 dB | |
Center or Cutoff Frequency (fo/fc) | 479.5 MHz | |
Diameter | 9.35 mm | |
Filter Type | SAW FILTER | |
Height | 3.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 23 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω |