Part Details for MA0603CG100J500 by MERITEK Electronics Corporation
Overview of MA0603CG100J500 by MERITEK Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA0603CG100J500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MA0603CG100J500TR-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
636000 In Stock |
|
$0.0067 / $0.0070 | Buy Now |
|
Onlinecomponents.com | MLCC 10pF 50V C0G (NP0) +/-5% - 0603 (1608 Metric) Ceramic Capacitor RoHS: Compliant |
100000 In Stock |
|
$0.0034 / $0.0182 | Buy Now |
DISTI #
53463678
|
Verical | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0603 125C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1738 | Americas - 100000 |
|
$0.0045 / $0.0253 | Buy Now |
|
Bristol Electronics | 3962 |
|
RFQ | ||
|
Bristol Electronics | 7199 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC CHIP,10PF,50VDC,5%,C0G,SMD,0603-CASE | 3903 |
|
$0.0105 / $0.0560 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,10PF,50VDC,5%,C0G,SMD,0603-CASE | 3169 |
|
$0.0210 / $0.1050 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 430 |
|
$0.2000 / $0.3100 | Buy Now |
|
Master Electronics | MLCC 10pF 50V C0G (NP0) +/-5% - 0603 (1608 Metric) Ceramic Capacitor RoHS: Compliant |
100000 In Stock |
|
$0.0034 / $0.0182 | Buy Now |
Part Details for MA0603CG100J500
MA0603CG100J500 CAD Models
MA0603CG100J500 Part Data Attributes:
|
MA0603CG100J500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0603CG100J500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |