Part Details for MA05722 by Golledge Electronics Ltd
Overview of MA05722 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for MA05722
MA05722 CAD Models
MA05722 Part Data Attributes
|
MA05722
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA05722
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 881.5MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 32500 kHz | |
Attenuation@Freq-Max | 31.1 dB | |
Center or Cutoff Frequency (fo/fc) | 881.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |