Part Details for MA05462 by Golledge Electronics Ltd
Overview of MA05462 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MA05462
MA05462 CAD Models
MA05462 Part Data Attributes
|
MA05462
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA05462
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 1216.88MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1216.88 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 200 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Impedance | 200 OHM Ω | |
Width | 3 mm |