MA05254
Golledge Electronics Ltd
Description: SAW Filter, 1 Function(s), 139MHz

Overview of MA05254 by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MA05254 by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA05254 by Golledge Electronics Ltd

MA05254
Golledge Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Center or Cutoff Frequency (fo/fc)
139 MHz
Filter Type
SAW FILTER
Height
1.7 mm
Input Impedance
210 OHM//11 pF
Insertion Loss-Max
6.5 dB
Length
5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Output Impedance
210 OHM//11 pF Ω
Width
5 mm
Want to compare parts?
  1. MA05254
    Golledge Electronics Ltd
    SAW Filter, 1 Function(s), 139MHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA05254 by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA05254 by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of MA05254 would you like to use for your alert(s)?
  • Please alert me when MA05254 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA05254 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA05254 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA05254 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA05254.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA05254 by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: