Datasheets
MA04L2NCQD by:

ROTARY SWITCH-4POSITIONS, SP4T, LATCHED, 0.25A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Part Details for MA04L2NCQD by C&K

Overview of MA04L2NCQD by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MA04L2NCQD

Part # Distributor Description Stock Price Buy
DISTI # 35AH2415
Newark Rotary |C&k Components MA04L2NCQD RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.0900
  • 500 $20.1900
  • 2,000 $18.8100
$18.8100 / $22.0900 Buy Now
DISTI # MA04L2NCQD-ND
DigiKey SWITCH ROTARY 4POS 250MA 125V Min Qty: 80 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 80 $16.1196
$16.1196 Buy Now
DISTI # 611-MA04L2NCQD
Mouser Electronics Rotary Switches Rotary RoHS: Compliant 0
  • 1 $23.1100
  • 10 $20.2000
  • 25 $17.2500
  • 80 $16.2600
$16.2600 / $23.1100 Order Now
DISTI # 000000000000594374
Sager Rotary Switches Rotary 0
Buy Now

Part Details for MA04L2NCQD

MA04L2NCQD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA04L2NCQD Part Data Attributes

MA04L2NCQD C&K
Buy Now Datasheet
Compare Parts:
MA04L2NCQD C&K ROTARY SWITCH-4POSITIONS, SP4T, LATCHED, 0.25A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.20
Actuator Material ZINC ALLOY
Actuator Type SCREW DRIVER SLOT, FLUSH
Additional Feature PANEL MOUNTABLE
Body Height 9.4 mm
Body Length or Diameter 13.34 mm
Bushing Length 0.25 inch
Bushing Type 1/4-28
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load .25A@125VAC
Contact Current(AC)-Max 0.25 A
Contact Current(DC)-Max 0.25 A
Contact (DC) Max Rating R Load .25A@28VDC
Contact Resistance 0.02 mΩ
Contact Timing MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 600VRMS V
Electrical Life 10000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Housing Material ZINC ALLOY
Indexing Angle 36 deg
Insulation Resistance 10000000000 Ω
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Positions 4
Number of Switch Sections 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 12
Surface Mount NO
Switch Action LATCHED
Switch Function SP4T
Switch Type ROTARY SWITCH
Terminal Finish SILVER
Terminal Material COPPER ALLOY
Termination Type SOLDER

MA04L2NCQD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA04L2NCQD by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA04L2NCQD by C&K

Select Manufacturer
Which Manufacturer of MA04L2NCQD would you like to use for your alert(s)?
  • Please alert me when MA04L2NCQD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA04L2NCQD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA04L2NCQD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA04L2NCQD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA04L2NCQD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA04L2NCQD by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: