Datasheets
MA02206GJ by:

Narrow Band Medium Power Amplifier, 1880MHz Min, 1930MHz Max, 1 Func, PLASTIC, MSOP-8

Part Details for MA02206GJ by MACOM

Overview of MA02206GJ by MACOM

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MA02206GJ

MA02206GJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA02206GJ Part Data Attributes

MA02206GJ MACOM
Buy Now Datasheet
Compare Parts:
MA02206GJ MACOM Narrow Band Medium Power Amplifier, 1880MHz Min, 1930MHz Max, 1 Func, PLASTIC, MSOP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description TSSOP8,.19
Reach Compliance Code compliant
Additional Feature IT CAN ALSO OPERATE AT 1800 TO 2000 MHZ
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 10 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 8
Operating Frequency-Max 1930 MHz
Operating Frequency-Min 1880 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19
Power Supplies 3.6 V
RF/Microwave Device Type NARROW BAND MEDIUM POWER
Supply Current-Max 330 mA
Surface Mount YES
VSWR-Max 2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA02206GJ by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA02206GJ by MACOM

Select Manufacturer
Which Manufacturer of MA02206GJ would you like to use for your alert(s)?
  • Please alert me when MA02206GJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA02206GJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA02206GJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA02206GJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA02206GJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA02206GJ by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: