Part Details for MA02205AF by TE Connectivity
Overview of MA02205AF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA02205AF
MA02205AF CAD Models
MA02205AF Part Data Attributes
|
MA02205AF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA02205AF
TE Connectivity
1880MHz - 1930MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1800 TO 2000 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29.3 dB | |
Input Power-Max (CW) | 4.77 dBm | |
Operating Frequency-Max | 1930 MHz | |
Operating Frequency-Min | 1880 MHz | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 2 |