Part Details for MA.206.A.A301111.C301151 by Taoglas Antenna Solutions
Results Overview of MA.206.A.A301111.C301151 by Taoglas Antenna Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA.206.A.A301111.C301151 Information
MA.206.A.A301111.C301151 by Taoglas Antenna Solutions is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-06A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
51721-10003206ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S 6P Right Angle Header. | |
98424-G52-06ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Surface Mount, Double Row, 6 positions |
Price & Stock for MA.206.A.A301111.C301151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17280692
|
Verical | Antenna GPS 1577.42MHz Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$37.5000 | Buy Now |
DISTI #
MA.206AA301C301
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 100 |
|
$22.5000 | Buy Now |