Part Details for MA-ISK-S10-1000-P1-2.0-C2-T by Labfacility Limited
Overview of MA-ISK-S10-1000-P1-2.0-C2-T by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for MA-ISK-S10-1000-P1-2.0-C2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4259
|
Newark | Sensor, T/Couple, Mi, K, S/S, 1X1000Mm, Thermocouple Type:K, Sensor Body Material:Stainless Steel, Lead Length - Imperial:80", Lead Length - Metric:2M, Probe Length - Imperial:40", Probe Length - Metric:1M, Insulation:- Rohs Compliant: Yes |Labfacility MA-ISK-S10-1000-P1-2.0-C2-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5900 / $39.6300 | Buy Now |
Part Details for MA-ISK-S10-1000-P1-2.0-C2-T
MA-ISK-S10-1000-P1-2.0-C2-T CAD Models
MA-ISK-S10-1000-P1-2.0-C2-T Part Data Attributes
|
MA-ISK-S10-1000-P1-2.0-C2-T
Labfacility Limited
Buy Now
|
Compare Parts:
MA-ISK-S10-1000-P1-2.0-C2-T
Labfacility Limited
Select a part to compare: |
Samacsys Manufacturer | LABFACILITY |