MA-5064.9152M50X-G
Description: Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, J-LEADED, SMD, 4 PIN

Overview of MA-5064.9152M50X-G by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
50642-1160ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 160 Positions, 2.54mm (0.100in) Pitch
50642-1140ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 140 Positions, 2.54mm (0.100in) Pitch
50642-1284ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 284 Positions, 2.54mm (0.100in) Pitch

CAD Models for MA-5064.9152M50X-G by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA-5064.9152M50X-G by Seiko Epson Corporation

MA-5064.9152M50X-G
Seiko Epson Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
J-LEADED, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.30
Additional Feature
BULK
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
4.9152 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch)
Series Resistance
150 Ω
Surface Mount
YES
Want to compare parts?
  1. MA-5064.9152M50X-G
    Seiko Epson Corporation
    Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, J-LEADED, SMD, 4 PIN
    VS

Alternate Parts for MA-5064.9152M50X-G

This table gives cross-reference parts and alternative options found for MA-5064.9152M50X-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-5064.9152M50X-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA-5064.9152M50X-G QUARTZ CRYSTAL RESONATOR, 4.9152MHz, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-5064.9152M50X-G vs MA-5064.9152M50X-G
MA-5064.9152M50X-G:ROHS QUARTZ CRYSTAL RESONATOR, 4.9152MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-5064.9152M50X-G vs MA-5064.9152M50X-G:ROHS
Part Number Description Manufacturer Compare
MA-5064.9152M50X-G:ROHS Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-5064.9152M50X-G vs MA-5064.9152M50X-G:ROHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA-5064.9152M50X-G by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA-5064.9152M50X-G by Seiko Epson Corporation

  • Please alert me when MA-5064.9152M50X-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA-5064.9152M50X-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA-5064.9152M50X-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA-5064.9152M50X-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA-5064.9152M50X-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA-5064.9152M50X-G by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: