Part Details for MA-505-25.0000M-C0 by Seiko Epson Corporation
Overview of MA-505-25.0000M-C0 by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for MA-505-25.0000M-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRYSTAL,25.0MHZ,18PF,SMD,5X13MM (Also Known As: MA-50525.0000M-C0) | 633 |
|
$0.4375 / $1.0500 | Buy Now |
|
Quest Components | CRYSTAL,25.0MHZ,18PF,SMD,5X13MM | 633 |
|
$0.4375 / $1.0500 | Buy Now |
|
Quest Components | CRYSTAL,25.0MHZ,18PF,SMD,5X13MM | 428 |
|
$0.7000 / $1.7500 | Buy Now |
|
Quest Components | CRYSTAL,25.0MHZ,18PF,SMD,5X13MM (Also Known As: MA-50525.0000M-C0) | 428 |
|
$0.7000 / $1.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$1.0000 / $1.5400 | Buy Now |