Part Details for MA-4064.0960M-W:ROHS by Epson Electronics America Inc
Overview of MA-4064.0960M-W:ROHS by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
MQ80960MC-25/B | Rochester Electronics LLC | Replacement for Intel part number MQ80960MC-25. Buy from authorized manufacturer Rochester Electronics. |
Part Details for MA-4064.0960M-W:ROHS
MA-4064.0960M-W:ROHS CAD Models
MA-4064.0960M-W:ROHS Part Data Attributes
|
MA-4064.0960M-W:ROHS
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
MA-4064.0960M-W:ROHS
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 4.096MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3/e6 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.7mm x 4mm x 3.7mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for MA-4064.0960M-W:ROHS
This table gives cross-reference parts and alternative options found for MA-4064.0960M-W:ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-4064.0960M-W:ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA-4064.0960MW:ROHS | Parallel - Fundamental Quartz Crystal, 4.096MHz Nom, SMD, 4 PIN | Seiko Epson Corporation | MA-4064.0960M-W:ROHS vs MA-4064.0960MW:ROHS |
MA-4064.0960M-W | QUARTZ CRYSTAL RESONATOR, 4.096MHz, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MA-4064.0960M-W:ROHS vs MA-4064.0960M-W |
MA-4064.0960M-W:ROHS | Parallel - Fundamental Quartz Crystal, 4.096MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-4064.0960M-W:ROHS vs MA-4064.0960M-W:ROHS |