Part Details for MA-302-80E1 by Ohmite Mfg Co
Overview of MA-302-80E1 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM011C80E104ME01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
B4101B7L111280E100 | Amphenol Communications Solutions | BTB Connector, Pitch 0.80mm, Height 18.2mm, Vertical orientation, Receptacle, 80 position, With MYLAR | |
B4061B7L111280E100 | Amphenol Communications Solutions | BTB Connector, Pitch 0.80mm, Height 8.8mm, Vertical orientation, Header, 80 position, With MYLAR |
Price & Stock for MA-302-80E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA-302-80E1
|
TTI | HEATSINK CLIP TO-264 & TO-247 pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
Buy Now |