Part Details for MA-2F1-012-325-ABC00 by AirBorn Inc
Overview of MA-2F1-012-325-ABC00 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-2F1-012-325-ABC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA2F1012325ABC0
|
Mouser Electronics | Rectangular MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$99.2400 / $109.5200 | Order Now |
DISTI #
ABNMA-2F1-012-325-ABC00
|
Interstate Connecting Components | Micro-Strip Plug w/ PCB Plastic w/out Mounting Holes | 0 |
|
$60.1656 / $107.1391 | Buy Now |
Part Details for MA-2F1-012-325-ABC00
MA-2F1-012-325-ABC00 CAD Models
MA-2F1-012-325-ABC00 Part Data Attributes
|
MA-2F1-012-325-ABC00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-2F1-012-325-ABC00
AirBorn Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Body Breadth | 0.18 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |