Part Details for MA-241-012-235-A5100 by AirBorn Inc
Overview of MA-241-012-235-A5100 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R67PA5100N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type AB 19,Press Fit Tail,95 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R02PA5100E9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B ,Press Fit Tail,125 Signal Pin, 500 mating cycles and ROHS Compliant | |
HM2R30PA5100AALF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin, and ROHS Compliant |
Price & Stock for MA-241-012-235-A5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MA-241-012-235-A5100-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 9 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.9311 | Buy Now |
DISTI #
479-MA24112235A5100
|
Mouser Electronics | Rectangular MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$120.6300 / $129.7900 | Order Now |
DISTI #
ABNMA-241-012-235-A5100
|
Interstate Connecting Components | Micro-Strip Recpt w/ PCB Plastic w/out Mounting Holes | 0 |
|
$71.6081 / $198.7513 | Buy Now |
Part Details for MA-241-012-235-A5100
MA-241-012-235-A5100 CAD Models
MA-241-012-235-A5100 Part Data Attributes
|
MA-241-012-235-A5100
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-241-012-235-A5100
AirBorn Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Body Breadth | 0.18 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |