Part Details for MA-1E1-003-435-A0200 by AirBorn Inc
Overview of MA-1E1-003-435-A0200 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-1E1-003-435-A0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA103435A0200
|
Mouser Electronics | Board to Board & Mezzanine Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$61.5900 / $76.4200 | Order Now |
DISTI #
ABNMA-1E1-003-435-A0200
|
Interstate Connecting Components | Micro-Strip Recpt w/ PCB Plastic with Mounting Holes | 0 |
|
$39.1260 / $69.6835 | Buy Now |
Part Details for MA-1E1-003-435-A0200
MA-1E1-003-435-A0200 CAD Models
MA-1E1-003-435-A0200 Part Data Attributes:
|
MA-1E1-003-435-A0200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-1E1-003-435-A0200
AirBorn Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.08 inch | |
Body Depth | 0.135 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.109 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MA-1E1-003-435-A0200
This table gives cross-reference parts and alternative options found for MA-1E1-003-435-A0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-1E1-003-435-A0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL12-03PTG8U | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | MA-1E1-003-435-A0200 vs BL12-03PTG8U |
SSHSM-121-S-02-T-V | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | MA-1E1-003-435-A0200 vs SSHSM-121-S-02-T-V |
1862200213 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | MA-1E1-003-435-A0200 vs 1862200213 |
1862250212 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | MA-1E1-003-435-A0200 vs 1862250212 |
174224-3 | HEADER CONNECTOR,PCB MNT,PLUG,21 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | MA-1E1-003-435-A0200 vs 174224-3 |
SSHR-221-S-06-G | Board Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | MA-1E1-003-435-A0200 vs SSHR-221-S-06-G |
51821100 | Board Connector, 21 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug | W+P Products GmbH | MA-1E1-003-435-A0200 vs 51821100 |
BFS02-21-I-R | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | MA-1E1-003-435-A0200 vs BFS02-21-I-R |
C4500HMA-03P | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.177 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | MA-1E1-003-435-A0200 vs C4500HMA-03P |
BFS02-21-L-R | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | MA-1E1-003-435-A0200 vs BFS02-21-L-R |