Part Details for MA-141-012-213-A0500 by AirBorn Inc
Overview of MA-141-012-213-A0500 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A05000C1EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Vertical SMT,1x5Pin,Matte Tin,NY46 | |
10106262-4A05001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 10LP 20S 4HP | |
10106264-4A05001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 10LP 20S 4HP |
Price & Stock for MA-141-012-213-A0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MA-141-012-213-A0500-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 14 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.9871 | Buy Now |
DISTI #
479-MA14112213A0500
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, M SERIES | 0 |
|
$47.6400 / $59.1200 | Order Now |
DISTI #
MA-141-012-213-A0500
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.6200 / $81.7100 | Buy Now |
DISTI #
ABNMA-141-012-213-A0500
|
Interstate Connecting Components | Micro-Strip Cable Con Recpt Plastic w/out Mounting Holes | 0 |
|
$42.8035 / $77.0557 | Buy Now |
Part Details for MA-141-012-213-A0500
MA-141-012-213-A0500 CAD Models
MA-141-012-213-A0500 Part Data Attributes
|
MA-141-012-213-A0500
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-141-012-213-A0500
AirBorn Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | LATCHED | |
Body Breadth | 0.08 inch | |
Body Depth | 0.135 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for MA-141-012-213-A0500
This table gives cross-reference parts and alternative options found for MA-141-012-213-A0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-141-012-213-A0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22-44-6124 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Orange Insulator, Plug | MA-141-012-213-A0500 vs 22-44-6124 |