Part Details for M9U21240 by Schneider Electric
Overview of M9U21240 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9U21240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3627
|
Newark | Mcb, 2 Pole, 40A, 500Vdc, Din Rail, Product Range:Multi 9 C60H-Dc Series, Current Rating:40A, No. Of Poles:2 Pole, Voltage Rating Vdc:500V, Voltage Rating Vac:-, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9U21240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.5000 / $291.5400 | Buy Now |
DISTI #
4008-M9U21240-ND
|
DigiKey | MULTI9 C60H-DC 2P 40A C 10KA 500 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$413.0000 | Buy Now |
DISTI #
71041806
|
RS | Circuit Breaker, Miniature, Multi9, 2P, 40A, C-Curve, Splmntry Protctn, 250V-DC | Schneider Electric M9U21240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$429.5200 | RFQ |