Part Details for M9L53480 by Schneider Electric
Overview of M9L53480 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9L53480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2702
|
Newark | Surge Arrester, 3 Pole, 75Ka, 480V, Suppressor Type:Surge Arrester, No. Of Poles:3 Pole, Spd Type:Type 1, Peak Surge Current:75Ka, Continuing Operating Voltage Max:480V, Suppressor Mounting:Din Rail, Product Range:-, Plug Type:- Rohs Compliant: Yes |Schneider Electric M9L53480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$339.3900 / $372.9800 | Buy Now |
DISTI #
4008-M9L53480-ND
|
DigiKey | SPD TYPE 1 1.1KVAC MCOV 3 POLE Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$247.5610 / $280.6300 | Buy Now |
DISTI #
996-M9L53480
|
Mouser Electronics | Industrial Surge Protectors Multi9 PRD1 75r 3P T1 480V 10kA 550V SPD | 0 |
|
$233.8500 / $280.6300 | Order Now |
DISTI #
73662040
|
RS | Multi9 PRD1 75r 3P T1 480V 10kA 550V SPD | Schneider Electric M9L53480 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$283.4400 | Buy Now |