Part Details for M9F43230 by Schneider Electric
Overview of M9F43230 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M9F43230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3522
|
Newark | Mcb, 2 Pole, 30A, 440Vac, Din Rail, Product Range:Multi 9 C60Bp Series, Current Rating:30A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:440V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F43230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.3200 / $198.4600 | Buy Now |
DISTI #
4008-M9F43230-ND
|
DigiKey | MULTI9 C60BP 2P D 30A 10KA 480Y/ Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$257.0000 | Buy Now |
DISTI #
71041701
|
RS | Circuit Breaker, Miniature, Multi9, 2P, 30A, D-Curve, Branch Protection | Schneider Electric M9F43230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3 |
|
$267.2800 | Buy Now |