Part Details for M9D11606 by Schneider Electric
Results Overview of M9D11606 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M9D11606 Information
M9D11606 by Schneider Electric is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for M9D11606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-M9D11606-ND
|
DigiKey | MULTI9 N40 VIGI C 6A 1PN 30MA AC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$797.1500 | Buy Now |
DISTI #
74759959
|
RS | RCBO, Multi9 N40 Vigi, 1P+N, 6A, C curve, 6000A/6kA, AC type, 30mA | Schneider Electric M9D11606 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$446.0900 | Buy Now |