Part Details for M9BC by MACOM
Overview of M9BC by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-M9BC-ND
|
DigiKey | MIXER,HI-REL ,DOUBLE BALANCED Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,052.6860 | Buy Now |
DISTI #
937-M9BC
|
Mouser Electronics | RF Mixer LO/RF .5-500MHz IF DC-500MHz | 0 |
|
$1,052.5500 | Order Now |
Part Details for M9BC
M9BC CAD Models
M9BC Part Data Attributes:
|
M9BC
MACOM
Buy Now
Datasheet
|
Compare Parts:
M9BC
MACOM
Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 9.3dB Conversion Loss-Max, PC, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=23DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.3 dB | |
Number of Terminals | 6 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for M9BC
This table gives cross-reference parts and alternative options found for M9BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M9BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M9BC | IC,RF MIXER,MODULE,6PIN,METAL | TE Connectivity | M9BC vs M9BC |