Part Details for M9748120 BK005 by Alpha Wire
Overview of M9748120 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9748120 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8816
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M9748120 BK005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$627.6200 | Buy Now |
DISTI #
216-M9748120BK005-ND
|
DigiKey | MULTI-PAIR 24COND 18AWG BLACK Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.7080 | Buy Now |
DISTI #
3937-M9748120BK005-ND
|
DigiKey | MULTI-PAIR 24COND 18AWG BLACK Min Qty: 1000 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-M9748120BK005
|
Mouser Electronics | Multi-Conductor Cables 18_22 AWG 13 Conductor Ind. Overall Foil 300V PVC, PVC 100 ft Spool - Black RoHS: Compliant | 0 |
|
$568.5300 | Order Now |
DISTI #
73598339
|
RS | Multiconductor Cable, STP,12 Prs,18 AWG,7x26,Individual + Overall Foil, PVC Ins | Alpha Wire M9748120 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$704.7800 / $832.9300 | RFQ |