Part Details for M9740080 BK001 by Alpha Wire
Overview of M9740080 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for M9740080 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8744
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M9740080 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,049.4500 | Buy Now |
DISTI #
216-M9740080BK001-ND
|
DigiKey | MULTI-PAIR 16COND 20AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8784 | Buy Now |
DISTI #
602-M9740080-1000
|
Mouser Electronics | Multi-Conductor Cables 20_22 AWG 9 Conductor Ind. Overall Foil 300V PVC, PVC 1000 ft Spool - Black RoHS: Compliant | 0 |
|
$2,821.1400 | Order Now |
DISTI #
70172503
|
RS | Multiconductor Cable, STP,8 Prs,20 AWG,7x28,Individual + Overall Foil, PVC Ins, BC | Alpha Wire M9740080 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,027.1800 | RFQ |