There are no models available for this part yet.
Overview of M9708060 BK005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M9708060 BK005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R8706
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M9708060 BK005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$248.3700 / $270.2900 | Buy Now | |
DISTI #
216-M9708060BK005-ND
|
DigiKey | MULTI-PAIR 12COND 18AWG BLACK Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.3617 | Buy Now | |
DISTI #
602-M9708060BK005
|
Mouser Electronics | Multi-Conductor Cables 18_22 AWG 7 Conductor Foil 300V PVC, PVC 100 ft Spool - Black RoHS: Compliant | 0 |
|
$227.0400 / $228.2700 | Order Now | |
DISTI #
73598292
|
RS | Multiconductor Cable, STP,6 Prs,18 AWG,7x26,Overall Foil, PVC Ins, Blk, PVC Jkt, BC | Alpha Wire M9708060 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$248.3600 | RFQ |